You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC4421HUHE#PBF
Powerpath Controller, 3 V to 36 V Supply, -40 to 125 °C, QFN-EP-36
New
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC4421HUHE#PBF
- Order Code:
- 4409471
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC4421HUHE#PBF Datasheet
Product Overview
- V1, V2 operating voltage range from 3.0 to 36V
- Drives large external N-channel MOSFETs for high output current applications
- Accurately limits inrush current, connects highest priority valid supply to output load
- Changes channel priority in real time, ±2% OV, UV input comparators
- Individually adjustable current limit time-out for each channel
- Adjustable input validation time, fast switchover minimizes VOUT droop
- INTVCC output voltage range from 3.3 to 4.5V (IINTVCC = 0µA)
- Total input supply current is 0.53mA typ (V1, V2, OUT1, OUT2, EXTVCC, CPOREF)
- Rising threshold voltage range from 0.5 to 1.5V
- 36 lead plastic QFN package, operating ambient temperature range from -40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PowerPath Controller
- :
- 3V
- :
- 36V
- :
- QFN-EP
- :
- 36Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
34 In stock
34 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
61 more will be available on 5/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
61 more will be available on 5/12/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 61+
- 122+
- 305+
- 549+
- 1037+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,294.82 (¥2,524.30) |
10+ | ¥1,465.62 (¥1,612.18) |
61+ | ¥1,451.51 (¥1,596.66) |
122+ | ¥1,150.55 (¥1,265.61) |
305+ | ¥1,138.01 (¥1,251.81) |
549+ | ¥1,125.47 (¥1,238.02) |
1037+ | ¥1,102.97 (¥1,213.27) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.