You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM8074IY
DC/DC POL Converter, Adjustable, Buck, 3.2 to 40V in, 0.8 to 12V / 1.2A Out, BGA-25
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM8074IY
- Order Code:
- 4407772
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LTM8074 Series
- Technical Datasheet:
- LTM8074IY Datasheet
Product Range Selector (LTM8074 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Industrial
- :
- BGA-25, Micro Module
- :
- -
- :
- 800mV
- :
- 12V
- :
- 1.2A
- :
- Adjustable
- :
- 3.2V
- :
- 40V
- :
- 1.82mm
- :
- 4mm
- :
- 4mm
- :
- LTM8074 Series
Technical Documents (1)
Product Overview
- Low Noise Silent Switcher® architecture, CISPR22 Class B compliance
- Input voltage range from 3.2V to 40V, output voltage range from 0.8V to 12V
- External synchronization, configurable as an inverter
- Quiescent current into VIN is 3µA maximum at (RUN = 0V, TJ = 25°C)
- Load regulation is 0.5% typical at (0.1A < IOUT < 1.2A, TJ = 25°C)
- Switching frequency is 200KHz typical at (RT = 221K, VIN = 5V, TJ = 25°C)
- Peak output DC current is 1.75A minimum at (VOUT = 3.3V, fSW = 1.0MHz, TJ = 25°C)
- TR/SS current is 2µA typical at (TR/SS = 0V, TJ = 25°C)
- SYNC current is 5µA maximum at (SYNC = 2V, TJ = 25°C)
- Temperature range from -40°C to 125°C, 25-pin BGA package
Footnotes
509 In stock Need more?
509 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/16/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 540+
- 1080+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,280.72 (¥2,508.79) |
10+ | ¥1,728.96 (¥1,901.86) |
25+ | ¥1,384.11 (¥1,522.52) |
100+ | ¥1,274.38 (¥1,401.82) |
250+ | ¥1,252.44 (¥1,377.68) |
540+ | ¥1,216.38 (¥1,338.02) |
1080+ | ¥1,192.06 (¥1,311.27) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.