You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ENDRESS+HAUSER DTT31-A1A111AE2BAB

Flow Switch, LCD Display, 50mm, Liquid, Current/PNP, G1/2 Male Thread, 30VDC, Flowphant T DTT31

ENDRESS+HAUSER DTT31-A1A111AE2BAB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DTT31-A1A111AE2BAB
Order Code:
4354534
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Flowphant T DTT31 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Flowphant T DTT31 Series)

See all from this product range

Product Overview

DTT31-A1A111AE2BAB is a Flowphant T DTT31 series, flow switch. This switch is designed for the safe measurement, display and monitoring of relative mass flow rates of liquid media with practically no pressure loss. It can be selected between one or two switch outputs as well as one switch output and one standardized analogue output for flow rates or temperature values. 310° rotatable top housing section and rotatable display allow measured values to be read in all installation positions. Typical applications are monitoring cooling water circulation processes or lubrication systems of pumps and heat exchangers or leak monitoring in process lines, monitoring of lubrication circuits, filter monitoring in the beverages industry.
  • Threaded connections or compression fitting, practically no pressure loss
  • Configuration software field care for quick configuration and reliable storage of device settings
  • Function check and process information onsite thanks to digital display at device
  • Marine approval, 3-A mark and EHEDG certificate for DTT35
  • Non-hazardous area approval, plug M12 electrical connection
  • 18 to 30VDC, 1x switch PNP (output power supply), on site adjustment
  • Digital display, liquid application, -20 to +85°C, 0-3m/s measuring range
  • Ambient temperature range from -40 to +85°C
  • 49.78mm insertion length, 5.842mm diameter

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flow Switch

:
-

:
-

:
-

:
100bar

:
18VDC

:
30VDC

:
250A

:
-

:
-

:
Liquid

:
G1/2

:
Threaded

:
-

:
PBT (Polybutylene Terephthalate)

:
-20°C

:
85°C

:
Flowphant T DTT31 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥60,024.36 (¥66,026.80 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥60,024.36 (¥66,026.80)
5+ ¥58,823.88 (¥64,706.27)
10+ ¥57,623.39 (¥63,385.73)
25+ ¥56,422.90 (¥62,065.19)
50+ ¥55,222.42 (¥60,744.66)
100+ ¥54,021.93 (¥59,424.12)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --