You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TESA 51608-00006-00

Sealing Tape, Wire Harness, PE (Polyethylene) Film, Black, 15 mm x 15 m

TESA 51608-00006-00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESA TESA
Manufacturer Part No:
51608-00006-00
Order Code:
4303763
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
51608
Technical Datasheet:
51608-00006-00   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (51608)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire Harness

:
Rubber Adhesive

:
Black

:
-

:
49.2ft

:
15m

:
0.59"

:
15mm

:
51608

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

51608-00006-00 is a PET fleece tape for flexibility and noise damping. It is the universal tape for wire harness bundling in the passenger compartment. It combines important features such as noise dampening, abrasion resistance, and bundling strength while keeping harnesses flexible supporting an easy harness assembly process at the OEM. tesa® 51608 a PET fleece wire harness tape with a rubber-based adhesive that is optimized for manual application. tesa® 51608 is designed for the passenger compartment, providing flexibility and noise damping.
  • Noise dampening, abrasion resistant
  • Flexible and smooth, tear resistant
  • Stable unwind force, age-resistant
  • Strong adhesion, hand-tearable
  • Adhesion to steel is 3N/cm, PET fleece backing material
  • Temperature resistance (3000h) is 105°C
  • Tensile strength is 40N/cm
  • Total thickness is 280µm

485 In stock

240 more will be available on 6/6/25

Reserving future stock
13 deliver in 2-3 business days from our SG warehouse
472 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,261.31 (¥1,387.44 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT)
1+ ¥1,261.31 (¥1,387.44)
5+ ¥1,248.79 (¥1,373.67)
10+ ¥1,236.26 (¥1,359.89)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --