You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MH CONNECTORS MHDA25-PMJ8-K

Connector Adapter, D Sub, 25 Ways, Plug, RJ45, 8 Ways, Receptacle

MH CONNECTORS MHDA25-PMJ8-K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MHDA25-PMJ8-K
Order Code:
429739
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
DA25-PMJ8-K, 2112-0101-13
Technical Datasheet:
MHDA25-PMJ8-K   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MHDA25-PMJ8-K is a 8P8C Unshielded Adaptor with D Sub 25-way male to Rj45 connector. The 2112-0101-13 has copper material with nickel plated terminal, steel with UNC 4-40 thumbscrew.
  • EMI unshielded version
  • Delivered complete with wires and sub-D
  • UL-recognised plastic material
  • -30 to 110°C Temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
D Sub

:
25Ways

:
Plug (View Associated Connectors)

:
RJ45

:
8Ways

:
Receptacle (View Associated Connectors)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

DA25-PMJ8-K, 2112-0101-13

37 In stock Need more?

37 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥494.65 (¥544.12 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥494.65 (¥544.12)
10+ ¥449.39 (¥494.33)
25+ ¥425.65 (¥468.22)
50+ ¥415.73 (¥457.30)
100+ ¥395.95 (¥435.55)
300+ ¥346.45 (¥381.10)
500+ ¥336.55 (¥370.21)
1000+ ¥290.04 (¥319.04)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --