You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BANNER ENGINEERING ATK-VP6

Safety Relay Kit, Two Hand Control, 3 Pieces, DUO-TOUCH AT Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATK-VP6
Order Code:
4297080
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ATK-VP6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DUO-TOUCH AT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
(1) AT-FM-10K Safety Relay Module and (2) STBVP6 Buttons w/2 m 4 Pin Cable & PNP Outputs

:
DUO-TOUCH AT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

  • DUO-TOUCH two-hand control kit
  • AC/DC universal power, IP20 rating, safety relay device type
  • Two-hand control module type, 90% at 50°C relative humidity
  • Simultaneous = 500ms (500ms typical) input operation, screw terminal type
  • 2 x complementary (contact or PNP) input configuration
  • 2 NO o/p configuration, relay - 6A safe output rating, 20 mechanical life (operations in millions)
  • 3W / 3VA power consumption, 35ms max response time, 24VAC/DC +/- 15% supply voltage
  • 1,000,000 at 250VA electrical life (cycles at VA), 10 to 55Hz at 0.35mm vibration
  • Dimension (H x W x D) is 84 x 22.5 x 118mm, max operating temperature is 50°C

Contents

(2) STBVP6 buttons w/2m (6.5ft) 4-pin cable and PNP outputs, (1) AT-FM-10K safety relay module.

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥114,427.50 (¥125,870.25 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥114,427.50 (¥125,870.25)
5+ ¥112,138.95 (¥123,352.85)
10+ ¥109,850.40 (¥120,835.44)
25+ ¥107,561.85 (¥118,318.04)
50+ ¥106,497.83 (¥117,147.61)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --