You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CUI PYBE30-Q48-S24H-DIN

Isolated DIN Rail Mount DC/DC Converter, With Heatsink, ITE, 4:1, 30 W, 1 Output, 24 VDC, 1.25 A

CUI PYBE30-Q48-S24H-DIN
CUI PYBE30-Q48-S24H-DIN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CUI CUI
Manufacturer Part No:
PYBE30-Q48-S24H-DIN
Order Code:
4293633
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PYBE30 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
4:1

:
30W

:
1 Output

:
24VDC

:
1.25A

:
-

:
-

:
Regulated

:
1.5kV

:
Fixed

:
48V

:
31.5mm

:
76mm

:
22.2mm

:
18V

:
75V

:
PYBE30 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

PYBE30-Q48-S24H-DIN is a PYBE30 series high efficiency isolated DC/DC converter with heatsink. It is housed in a compact DIN rail package designed for easy installation in control cabinets. Supporting a 4:1 input range, single regulated output, and an operating temperature range of -40 to +85°C, this is encapsulated, DIN rail DC/DC converter provide a rugged solution for use in harsh environments including factory automation and industrial control applications. It includes over voltage, over current, short circuit protection. Safety approvals are certified to 62368-1: EN, BS EN, certified to 60950: UL.
  • 48VDC typical input voltage, 24VDC output voltage
  • 0 to 1250mA output current range, 30W maximum output power
  • 87% typical efficiency (measured at nominal input voltage, full load)
  • Industry standard pin-out, 1500VDC isolation
  • 300KHz typical switching frequency (PWM mode)
  • Aluminium alloy case material
  • 2 years limited warranty
  • Dimension is 76.00 x 31.50 x 29.90mm

No Longer Manufactured

¥6,387.80 ( ¥7,026.58  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,387.80 (¥7,026.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥6,337.58 (¥6,971.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --