You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-5782

NANO GPS 3 CLICK

MIKROELEKTRONIKA MIKROE-5782

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-5782
Order Code:
4263897
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MIKROE-5782   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MIKROE-5782 is a Nano GPS 3 Click compact add-on board that provides fast positioning capabilities. This board features the ORG1511, a GPS/GNSS module with an integrated antenna from OriginGPS. It is a miniature, multi-channel GPS, GLONASS, Galileo, SBAS, and QZSS overlay system receiver that continuously tracks all satellites in view, providing real-time positioning data in industry-standard NMEA format. The module introduces the industry’s lowest energy per fix ratio, unparalleled accuracy, and extremely fast fixes even under challenging. Nano GPS 3 Click is supported by a mikroSDK compliant library which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
  • Multi-GNSS engine for GPS, GLONASS, Galileo, SBAS, and QZSS
  • Built-in dual-stage LNA for better sensitivity
  • High accuracy
  • High performance
  • Low power consumption
  • Backup battery support and anti-jamming
  • On-board patch antenna
  • NEMA commands over UART or I2C interfaces
  • Click board size M is 42.9 x 25.4mm
  • Input voltage is 3.3V

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,910.68 (¥12,001.75 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥10,910.68 (¥12,001.75)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --