You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 1321105
AC/DC DIN Rail Power Supply (PSU), Hazardous Locations, Industrial & Laboratory Equipment
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1321105
- Order Code:
- 4256032
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STEP POWER Series
- Also Known As:
- 1321105 (STEP3-PS/1AC/24DC/3.75/PT/CO)
- Technical Datasheet:
- 1321105 Datasheet
Product Range Selector (STEP POWER Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hazardous Locations, Industrial & Laboratory Equipment
- :
- 1 Output
- :
- 90W
- :
- 24VDC
- :
- 3.75A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- STEP POWER Series
Technical Documents (2)
Product Overview
- Push-in connection, DIN rail or direct mounting, 1-phase input
- Input voltage range from 110VDC to 250VDC (-20% ... +10%)
- 92.5% typ (120VAC), 94% typ (230VAC) efficiency
- 24VDC nominal output voltage, 3.75A nominal output current
- 90W output power, 4KVAC (type test), 3.75KVAC (routine test) insulation voltage input/output
- Short-circuit-proof, no-load proof, IP20 degree of protection
- Dimension is 72mm x 90mm x 43mm
- 100mVPP typical residual ripple
- Ambient temperature range from -10°C to 70°C
- Integrated cable groove with strain relief
Also Known As
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥12,359.81 (¥13,595.79) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.