You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 867111-04

Source Measure Unit Bundle, PXI, 1 Channel, 60 V, 3 A, 40 W, CH Plug

NI / EMERSON 867111-04

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
867111-04
Order Code:
4254050
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PXIe-SMU5101
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (PXIe-SMU5101)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
PXIe-SMU5101

:
Current/Voltage Measure, Current/Voltage Source

:
40W

:
± 60V

:
± 3A

:
0.5ohm to 5Mohm

:
1 Year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

867111-04 is a PXIe-SMU5101 PXI SMU bundle. It includes the 5-slot PXIe-1083 PXI chassis and the 40W PXIe-4139 PXI source measure unit. The PXIe-4139 features analogue-to-digital converters to help you perform high-precision measurements for applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers. The included chassis features all hybrid connectors, 58 W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.
  • Single-channel NI PXIe SMU
  • SMUs with 4-quadrant operation
  • PXI source measure units (SMUs) combine power, precision, and speed into a single instrument
  • 100fA current sensitivity, ±60V voltage range
  • DC current range is ±3A, ±10A pulsed current range, 500W pulsed power range
  • 0.5ohm to 5Mohm resistance
  • 3 years warranty

Contents

PXIe-1083 PXI chassis, 40W PXIe-4139 PXI source measure unit, Thunderbolt cable, Power cable(CH), Backshell for I/O connectivity.

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,983,839.36 (¥2,182,223.30 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,983,839.36 (¥2,182,223.30)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --