You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON CYPD3172P-24LQXQ
Power Adapter, Opto Coupler Feedback (Programmable), USB PD 2.0, 3.0, Type C, 21.5 V, QFN-EP-24
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- CYPD3172P-24LQXQ
- Order Code:
- 4228412
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EZ-PD CCG3PA-NFET
- Technical Datasheet:
- CYPD3172P-24LQXQ Datasheet
Product Range Selector (EZ-PD CCG3PA-NFET)
See all from this product rangeProduct Overview
- Configurable overvoltage, undervoltage, overcurrent, short circuit and over-temperature protection
- Analog regulation of secondary side feedback node (direct feedback or opto coupler)
- Supports independent constant current (CC) and constant voltage (CV) modes of operation
- Protects against accidental VBUS to CC short
- 6 GPIOs for independent functionality
- VDDD
- REG is 4.6 to 5.4V (VDDD output for 5.5V ≤ VBUS
- IN≤ 21.5V, ILOAD = 0-50mA)
- IDD
- A is 6.5mA (VBUS
- IN = 5V, TA = 25°C, CC1/CC2 in TX or RX (USB-PD communication is active)
- Resolution is 8bits (ADC resolution)
- 24-pin QFN package
- Extended industrial temperature range from -40°C to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type-C and Power Delivery (PD) Controller
- :
- -
- :
- -
- :
- USB PD 2.0, 3.0
- :
- 1 Port
- :
- QFN-EP
- :
- 24Pins
- :
- Surface Mount
- :
- 3.3V
- :
- 21.5V
- :
- -
- :
- -40°C
- :
- 105°C
- :
- EZ-PD CCG3PA-NFET
- :
- -
Technical Documents (1)
4,900 In stock Need more?
4,900 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/18/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥261.26 (¥287.39) |
10+ | ¥228.60 (¥251.46) |
50+ | ¥189.41 (¥208.35) |
100+ | ¥169.82 (¥186.80) |
250+ | ¥156.76 (¥172.44) |
500+ | ¥154.28 (¥169.71) |
1000+ | ¥151.79 (¥166.97) |
2500+ | ¥149.65 (¥164.62) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.