You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHT QSIL550, 2KG

Silicone Elastometer System, 2 Component, Can, 2kg

CHT QSIL550, 2KG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHT CHT
Manufacturer Part No:
QSIL550, 2KG
Order Code:
4227827
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
QSIL550, 2KG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

QSil 550 2-part series are 100% silicone solids elastomer designed for electronic potting and encapsulation applications. This two component system offers a flame retardant, thermally conductive, low modulus material that is readily repairable. It is designed for potting electronics to provide environmental protection (e.g. sterilization units). Suitable for higher working temperatures.
  • Long pot life, low modulus and good elongation
  • Approval is UL94 V0 file No. E205830
  • Colour is beige/black
  • Cure profile is 7minutes at 150°C
  • Density is 1.41 (BS ISO 2781), cure type is addition
  • Gel time at 25°C/77°F is 130minute, mix ratio by weight is 1:1
  • Colour is grey, weight is 2kg
  • Working temperature is -55°C minimum, 275°C maximum
  • Tensile strength is 3.52N/mm²/510psi (ISO 37), dielectric constant is 3.12 (ASTM D-150)
  • Dielectric strength is 20.3kV/mm/516V/mil (ASTM D-149), shelf life is 24months

63 In stock

20 more will be available on 10/7/25

Reserving future stock
63 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥46,209.60 (¥50,830.56 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 5+
Quantity Price (Incl JCT)
1+ ¥46,209.60 (¥50,830.56)
2+ ¥44,009.15 (¥48,410.07)
5+ ¥41,075.20 (¥45,182.72)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --