You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L-COM LCSP1005

Coaxial Surge Protector, 20 kA, 50 ohm, Panel, 1 Pole

L-COM LCSP1005

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
L-COM L-COM
Manufacturer Part No:
LCSP1005
Order Code:
4214827
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LCSP1005   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Panel

:
-

:
1 Pole

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

LCSP1005 is a 7/16 F/M bulkhead RF coaxial surge protector. The RF surge protector (also known as lightning arrester) from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Typical applications are cellular communication systems, emergency response systems, industrial, public safety systems.
  • Surge current of 20KA, maximum power is 1000W
  • Frequency range from 698MHz to 2.7GHz
  • Waterproof IP67 rated
  • 7/16 DIN female input connector to 7/16 DIN male output connector
  • DC pass, VSWR is 1.2:1
  • Low insertion loss, low PIM performance
  • 50 ohm typical impedance
  • Operating temperature range from -50 to 85°C
  • Passive intermodulation is -155dBc maximum

Available for back order

More stock available to supplier lead times which is approximately 8/4/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥24,209.72 (¥26,630.69 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥24,209.72 (¥26,630.69)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --