You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CORCOM - TE CONNECTIVITY RPQ-3-110
Reactor, 480 VAC, Corcom RPQ Series, 91.9 hp, 3 Phase, 110 A
- Manufacturer:
- CORCOM - TE CONNECTIVITY CORCOM - TE CONNECTIVITY
- Manufacturer Part No:
- RPQ-3-110
- Order Code:
- 4200387
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 3-2432409-4
- Technical Datasheet:
- RPQ-3-110 Datasheet
Product Range Selector (Corcom RPQ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 480VAC
- :
- Corcom RPQ Series
- :
- 91.9hp
- :
- -
- :
- 3 Phase
- :
- 110A
- :
- 270µH
- :
- 11.81"
- :
- 4.33"
- :
- 8.11"
Technical Documents (1)
Product Overview
- 110A rated current, 91.9HP rated power, 0.270mH inductance, busbar termination
- Copper windings, comply with industry standards
- Helps protect motor drive electronics
- Limitations of inrush currents
- Reduction of nuisance tripping caused by power line voltage spikes
- Nominal operating voltage of 3x 380 to 480VAC, rated operating voltage of 3x 340 to 530VAC
- Operating frequency is 50/60Hz, impedance is 4% of 400VAC at rated current, 50Hz frequency
- High potential test voltage of 2000VAC for 2sec
- Operating temperature range from -45°C to 100°C, climatic category 45/100/21
- Natural cooling (AN), IP00 protection category, UL recognized as per UL 508 hardware certification
Also Known As
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥102,962.24 (¥113,258.46) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.