You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NVIDIA 945-13730-0050-000

Developer Kit, NVIDIA Jetson AGX Orin, ARM Cortex-A78AE CPU, Ampere, 64GB RAM, 64GB eMMC

NVIDIA 945-13730-0050-000
NVIDIA 945-13730-0050-000
NVIDIA 945-13730-0050-000
NVIDIA 945-13730-0050-000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NVIDIA NVIDIA
Manufacturer Part No:
945-13730-0050-000
Order Code:
4200234
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
ARM

:
-

:
Jetson AGX Orin 64GB SOM W/Carrier Brd, Heat Sink, 802.11ac/abgn Ctrl, Adapter, Cords, Manual

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

945-13730-0050-000 is a NVIDIA® Jetson AGX Orin™ 64GB Developer Kit that makes it easy to get started with Jetson Orin. Compact size, lots of connectors, and up to 275 TOPS of AI performance make this developer kit perfect for prototyping advanced AI-powered robots and other autonomous machines. The developer kit includes a Jetson AGX Orin 64GB module, and can emulate all the Jetson Orin modules. It supports multiple concurrent AI application pipelines with the NVIDIA Ampere GPU architecture, next-generation deep learning and vision accelerators, high-speed IO, and fast memory bandwidth. Now you can develop solutions using your largest and most complex AI models to solve problems such as natural language understanding, 3D perception, and multi-sensor fusion.
  • 2048-core NVIDIA Ampere architecture GPU with 64GB tensor cores
  • 12-core Arm® Cortex®-A78AE v8.2 64-bit CPU
  • 2x NVDLA v2.0 DL accelerator
  • PVA v2.0 vision accelerator
  • 64GB 256bit LPDDR5 memory, 64GB eMMC 5.1 storage
  • 16-lane MIPI CSI-2 connector, PCIe x16 connector (supports x8)
  • Gigabit Ethernet, M.2 Key E, M.2. Key M, 2x USB Type-C, 4x USB 3.2 Type-A, Micro USB2.0, DisplayPort
  • microSD slot
  • 40-pin header (GPIOs, I2C, I2S, SPI, UART)
  • Power, force recovery, reset buttons

Contents

Jetson AGX Orin 64GB module with heat sink and reference carrier board, 802.11ac/abgn wireless network interface controller, Power adapter and USB Type-C cord, USB type-C to USB type-A cord, Quick start and support guide.

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥358,354.30 ( ¥394,189.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥358,354.30 (¥394,189.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --