You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RADIALL R412403124.

RF Fixed Attenuator, BNC Plug to BNC Jack, 3 dB, DC to 3GHz, 1 W, 50 ohm, Brass

RADIALL R412403124.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RADIALL RADIALL
Manufacturer Part No:
R412403124.
Order Code:
4196752
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R412403124.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Radiall - BNC Attenuators)

See all from this product range

Product Overview

The R412403124. is a 3GHz 3dB BNC Attenuator with gold over nickel plated beryllium copper female center contact, gold over nickel plated brass male contact and nickel-plated brass body. This attenuator has PTFE insulation, thick film resistor, worldwide standardised coaxial connectors, bayonet coupling and good RF performance.
  • Proven strength and reliability
  • Meets MIL-C-39012/MIL STD 348-A/301, IEC 169-8, CECC 22120 and UTE-C-93564 standards
  • 50Ω Nominal impedance
  • 100W Peak power
  • 1W Average power
  • -40 to 85°C Temperature range

Applications

Aerospace, Defence, Military, RF Communications, Test & Measurement, Communications & Networking, Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Plug to BNC Jack

:
3dB

:
DC to 3GHz

:
1W

:
50ohm

:
Brass

:
-40°C to +85°C

:
Radiall - BNC Attenuators

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥19,096.86 (¥21,006.55 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥19,096.86 (¥21,006.55)
10+ ¥15,571.55 (¥17,128.71)
25+ ¥14,358.30 (¥15,794.13)
50+ ¥14,163.93 (¥15,580.32)
100+ ¥14,162.37 (¥15,578.61)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --