You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RADIALL R411803124

RF Fixed Attenuator, SMA Plug to SMA Jack, 3 dB, DC to 6GHz, 1 W, 50 ohm, Brass

RADIALL R411803124

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RADIALL RADIALL
Manufacturer Part No:
R411803124
Order Code:
4196661
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R411803124   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Radiall - SMA Attenuators)

See all from this product range

Product Overview

The R411803124. is a 6GHz 3dB SMA Attenuator with gold over nickel plated beryllium copper female center contact, gold over nickel plated brass male center contact and nickel-plated brass body. This attenuator has PTFE insulation, cable mounting, thick film resistor, sub miniature coaxial connectors, screw-on coupling and high RF performance.
  • Wide hermetically sealed range
  • Meets MIL-C-39012, EC 169-1, CECC 22110, CECC 22111 - 801 to 808 and BS 9210 N006 standards
  • 50Ω Nominal impedance
  • 100W Peak power
  • 1W Average power
  • -40 to 85°C Temperature range

Applications

Communications & Networking, Test & Measurement, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA Plug to SMA Jack

:
3dB

:
DC to 6GHz

:
1W

:
50ohm

:
Brass

:
-40°C to +85°C

:
Radiall - SMA Attenuators

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

217 In stock Need more?

217 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,983.63 (¥12,081.99 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥10,983.63 (¥12,081.99)
10+ ¥10,656.86 (¥11,722.55)
25+ ¥10,337.73 (¥11,371.50)
50+ ¥10,105.72 (¥11,116.29)
100+ ¥9,887.88 (¥10,876.67)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --