You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS ALED7709ATR

LED Driver, Synchronous Boost, 4 Output, 2.2 MHz, 0.2 Aout, AEC-Q100, 4.2 to 42 Vin, QFN-EP-24

STMICROELECTRONICS ALED7709ATR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ALED7709ATR
Order Code:
4176081
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ALED7709ATR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Boost

:
-

:
4.2V

:
42V

:
40V

:
200mA

:
2.2MHz

:
Surface Mount

:
QFN-EP

:
24Pins

:
-40°C

:
150°C

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

ALED7709ATR is an automotive-grade (AEC-Q100 grade1 qualified) LED driver combining a boost/SEPIC controller and four low-side constant-current sinkers, designed to drive strings of high-brightness LEDs. The switching converter section provides the supply rail for the LED strings, whose value is constantly optimized for maximum efficiency. The boost/SEPIC controller supports the external synchronization and spread spectrum. It can work simultaneously or exclusively in standalone mode (SAM), controlled only by PWMI signal, and in bus-driven mode (BDM) through an I2C serial interface. The brightness of the four LED strings can be controlled either in global or local mode. In global mode, this supports a mixed PWM and analogue dimming to improve the brightness range capability. Typical applications are automotive lighting and backlighting for:cluster/infotainment display, head-up display (HUD), instrument lighting system, ambient light.
  • Operating temperature range from -40°C TJ 150°C
  • 4.5V to 42V operating input voltage range
  • Up to 60V tolerant for load dump at 24V battery, supports battery cranking events down to 4V supply
  • Simultaneous or exclusive control by PWMI and I²C interface
  • Fixed frequency peak current-mode controller, cycle-by-cycle power switch OCP
  • Synchronized boost and SEPIC topologies support, input overvoltage/output short-circuit protection
  • 4 x 40V rated constant current outputs, adjustable up to 200mA per channel
  • Selectable channels phase-shifting and adjustable rise/fall time for reducing EMI
  • QFN24L 0.65mm pitch small package
  • 100Hz to 12.8KHz dimming frequency, dimming ratio 10000:1 at 100Hz
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 2/16/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥492.20 (¥541.42 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥492.20 (¥541.42)
10+ ¥365.23 (¥401.75)
25+ ¥349.75 (¥384.73)
50+ ¥334.26 (¥367.69)
100+ ¥318.77 (¥350.65)
250+ ¥303.29 (¥333.62)
500+ ¥287.80 (¥316.58)
1000+ ¥272.31 (¥299.54)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --