You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP S32G379AACK1VUCT

Microprocessor, 1.3GHz, S32G3 Family, 8Cores, -40 °C to 105 °C, FCPBGA-525

NXP S32G379AACK1VUCT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S32G379AACK1VUCT
Order Code:
4165711
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
S32G3 Family Microprocessors
Technical Datasheet:
S32G379AACK1VUCT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (S32G3 Family Microprocessors)

See all from this product range

Product Overview

S32G379AACK1VUCT is a S32G3 family of high-performance vehicle network processor that combines controller area network (CAN), local interconnect network (LIN), and FlexRay networking with high data rate Ethernet networking. It also combines a functional safe-core infrastructure with MPU cores and includes high-level security features. This chip is pin-for-pin compatible with S32G2 chips, providing over 2x performance and over 2x system RAM. Application includes service-oriented gateways and domain controllers, safety processor for ADAS and autonomous driving, high-performance central compute nodes, security services and key management, smart antennas.
  • Up to 2.6 x increase in applications performance (doubling Cortex-A53 cores at 1.3x frequency)
  • RTC (1 with API function), supports low-power mode, secure debug and Arm TrustZone
  • Additional pair of Cortex-M7 lockstep cores, 15MB system RAM Size
  • Increased speed from 1Gbps to 2.5Gbps on two SGMII interface, Ethernet interface bandwidth
  • Performance target increase from 2Gbps at 64B to 3Gbps at 64B, Ethernet packet routing
  • DDR3L and LPDDR4 – up to 4GB DRAM, GIC-500 interrupt controller
  • 4x Cortex-A53 MPU performance identifier, 4x Cortex-M7 and 20MB SRAM, MCU + MPU product type
  • Standard chip configuration, 400MHz (Cortex-M7), 1100MHz (Cortex-A53) Arm core speeds
  • TSMC fab and mask revision
  • Temperature range from -40°C to 105°C, 525 FC-PBGA package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
S32G3 Family Microprocessors

:
8Cores

:
-

:
FCPBGA

:
525Pins

:
750V

:
870mV

:
1.3GHz

:
CAN, Ethernet, I2C, LIN, SPI, UART, USB

:
-

:
-

:
Surface Mount

:
-40°C

:
105°C

:
AEC-Q100

:
-

:
S32G3

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

392 In stock Need more?

392 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥45,385.64 (¥49,924.20 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT)
1+ ¥45,385.64 (¥49,924.20)
5+ ¥39,712.42 (¥43,683.66)
10+ ¥35,581.20 (¥39,139.32)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --