You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP011441Switch, 8 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail / Wall, RJ45 x 8, 10Mbps, 100Mbps

MULTICOMP PRO MP011441
MULTICOMP PRO MP011441
MULTICOMP PRO MP011441
MULTICOMP PRO MP011441
MULTICOMP PRO MP011441

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP011441
Order Code:
4163432
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MP Ethernet Switches
Technical Datasheet:
MP011441   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MP Ethernet Switches)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Ports

:
Industrial

:
Unmanaged Fast Ethernet

:
DIN Rail / Wall

:
RJ45 x 8

:
10Mbps, 100Mbps

:
VAC / VDC

:
MP Ethernet Switches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MP011441 industrial Ethernet switch is a versatile networking device that boasts a compact and rugged design, making it ideal for deployment in industrial environments. With a total of 8 ports, it provides seamless connectivity for your critical applications. This switch is engineered for easy installation and reliable performance, thanks to its DIN rail mounting option. Its 10/100M electrical ports are equipped with adaptive capabilities, allowing for dynamic adjustments between full and half duplex modes while supporting auto-negotiation. This feature ensures optimal data transmission efficiency and network stability. In addition to its electrical ports, the switch also supports 100M SC/FC/ST/LC interface fibre ports, providing flexibility in your network infrastructure. This makes it suitable for various fibre optic connections, enhancing the switch's versatility.
  • Supports 10/100M electrical port adaptive, full/half duplex auto-negotiation mode
  • Supports 100M SC/FC/ST/LC interface fibre port, support single/dual fibre transmission - Optional
  • Support IEEE802.3az energy saving technology
  • Support IPv6 protocol
  • Power input polarity protection design, no need to worry about wrong operation
  • Metal shell, fan-less design
  • Installation method: DIN rail installation/wall mounting
  • 8KV surge protection, safer outdoor use

Applications

Communications & Networking, Computer Peripherals, Datacom, High Speed Digital

Contents

x1 Ethernet switch, 8 ports.

Footnotes

Warranty: 5-year warranty and lifetime maintenance.

12 In stock

12 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥38,080.39 (¥41,888.43 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT)
1+ ¥38,080.39 (¥41,888.43)
5+ ¥35,697.89 (¥39,267.68)
10+ ¥33,897.01 (¥37,286.71)
20+ ¥33,090.02 (¥36,399.02)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --