You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMS OSRAM GROUP AS5116-HSOM
Magnetic Position Sensor, SOIC-8, 4.5 to 5.5 VDC, 4 mA, SMD, AS5116 Series
- Manufacturer:
- AMS OSRAM GROUP AMS OSRAM GROUP
- Manufacturer Part No:
- AS5116-HSOM
- Order Code:
- 4158622
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AS5116 Series
- Technical Datasheet:
- AS5116-HSOM Datasheet
Product Range Selector (AS5116 Series)
See all from this product rangeProduct Overview
- Highest reliability and durability, contactless angle measurement
- Accurate angle measurement, low output noise
- Low system costs – no shielding required, low inherent INL
- Enabler for safety critical applications, magnetic stray field immunity overachieves ISO 11452-8
- High precision analogue output, developed according to ISO26262
- Small form factor, fully differential buffered sine and cosine output signals
- Fully automotive qualified, AEC – Q100, Grade 0
- Positive supply voltage range from 4.5 to 5.5V (5.0V operation mode)
- Supply current is 17mA max (depends on gain setting)
- SOIC8 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.5V
- :
- 5.5V
- :
- 8Pins
- :
- 4mA
- :
- AS5116 Series
- :
- SMD
Technical Documents (2)
195 In stock Need more?
195 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,305.73 (¥1,436.30) |
5+ | ¥1,214.03 (¥1,335.43) |
10+ | ¥1,122.33 (¥1,234.56) |
25+ | ¥1,107.70 (¥1,218.47) |
50+ | ¥1,093.07 (¥1,202.38) |
100+ | ¥1,078.44 (¥1,186.28) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.