You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP700395Cutter, Heavy Duty, 145 mm, Flush, 2.3 mm, 55 °, Multicomp Pro Cutters and Pliers
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP700395
- Order Code:
- 4155386
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MP700395 Datasheet
Product Range Selector (Multicomp Pro Cutters and Pliers)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Heavy Duty
- :
- 145mm
- :
- Flush
- :
- 2.3mm
- :
- 55°
- :
- Multicomp Pro Cutters and Pliers
Technical Documents (1)
Product Overview
- Strong and robust
- Anti-slip rubber surface
- Bi-component ESD-safe material prevents electrostatic discharge.
- Material: SAE 1085
- Body: 50˚±3˚
- Cutting edge: 50˚±3
- Copper Wire Cutting Capacity:2.3mm
- Overall Length:145mm
Applications
Mechanical, Instrumentation, Facility Maintenance, Hobby & Education, Installations, Prototyping, Utilities
Contents
x1 MP700395
Footnotes
35 In stock
35 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
45 more will be available on 6/13/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
45 more will be available on 6/13/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,640.13 (¥1,804.14) |
5+ | ¥1,470.68 (¥1,617.75) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.