You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS IPS2200BI1R

Inductive Position Sensor IC, I2C, Sine/Cosine, 0° to 360°, 3V to 3.6V/4.5V to 5.5V, TSSOP-16

RENESAS IPS2200BI1R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
IPS2200BI1R
Order Code:
4146886
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
IPS2200BI1R   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

IPS2200BI1R is an automotive inductive position sensor IC for high-speed motor commutation. It is industrial qualified, inductive position sensor IC capable of providing the absolute rotor position as sine and cosine. It uses the physical principle of Eddy currents to detect the position of a simple metallic target moving above a set of coils, consisting of one transmitter and two receivers. The output interface can be configured as single-ended, for higher system cost-effectiveness or differential to better reject common mode disturbers. It can be used for high-speed motor commutation up to 250krpm electrical, in industrial, medical, robotic, and consumer applications. Its stray filed immunity, lower weight, and smaller size, and a substantial BOM optimization makes the IPS2200 the key element of the Resolver 4.0, a disruptive solution.
  • Position sensing based on an inductive principle, cost effective no magnet required
  • Immune to magnetic stray fields, no shielding required
  • Suitable for harsh environments and extreme temperatures
  • Differential and single-ended sine, cosine outputs, digital incremental outputs, 4 counts per period
  • Non-volatile user-configurable memory, programmable via I2C or SPI interface
  • Single IC supports on-axis and off-axis rotation, linear motion, and arc motion sensing
  • Adaptable to any full-scale angle range, high accuracy ≤ 0.2% full scale
  • Rotation sensing up to 360º angle range, fast diagnostic alarm through interrupt pin
  • ±18V over-voltage and reverse-polarity protection on output pins
  • 16-TSSOP package, temperature range from -40°C to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
I2C

:
SIN/COS

:
-

:
0° to 360°

:
3V to 3.6V, 4.5V to 5.5V

:
16Pins

:
TSSOP

:
-40°C to +125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

3,610 In stock Need more?

3,610 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,176.57 (¥1,294.23 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥1,176.57 (¥1,294.23)
10+ ¥1,000.22 (¥1,100.24)
25+ ¥942.39 (¥1,036.63)
50+ ¥884.55 (¥973.01)
100+ ¥826.70 (¥909.37)
250+ ¥795.66 (¥875.23)
500+ ¥718.41 (¥790.25)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --