You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP TEA2096T/1J
Synchronous Rectifier Controller, 4.75 V to 38 Supply, SOIC-8, -40 °C to 125 °C
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- TEA2096T/1J
- Order Code:
- 4146870
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TEA2096T/1J Datasheet
Product Overview
- Efficiency, adaptive gate drive for maximum efficiency at any load
- Supply current in energy save operation of 80μA
- Efficiency, drain sense voltage to 200V, wide supply voltage range from 4.5V to 38V
- Dual synchronous rectification for LLC resonant
- Differential inputs for sensing the drain and source voltages of each SR MOSFET
- SR control without minimum on-time, adaptive gate drive for fast turn-off at the end of conduction
- Under voltage lockout (UVLO) protection with active gate pull-down
- Supports 1MHz switching frequency
- SO8 package
- Junction temperature range from -40 to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Rectification Controller
- :
- 4.75V
- :
- 38V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
2,160 In stock Need more?
2,160 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥223.27 (¥245.60) |
10+ | ¥147.45 (¥162.20) |
50+ | ¥139.17 (¥153.09) |
100+ | ¥130.88 (¥143.97) |
250+ | ¥122.96 (¥135.26) |
500+ | ¥118.20 (¥130.02) |
1000+ | ¥114.27 (¥125.70) |
2500+ | ¥110.67 (¥121.74) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.