You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMETEK PROGRAMMABLE POWER 70-0409-009R

Multiplexer Switch Module, SMX-3276, 53 MHz, Electromechanical Relay, 5 Channel, 2 A, 300 V

AMETEK PROGRAMMABLE POWER 70-0409-009R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
70-0409-009R
Order Code:
4133061
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SMX-3000 Series
Technical Datasheet:
70-0409-009R   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SMX-3000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multiplexer Switch Module

:
-

:
5Channels

:
PXIe

:
Electromechanical, Fail-Safe

:
300V

:
2A

:
53MHz

:
Ametek SentinelEX PXIe Test and Measurement Suite

:
SMX-3000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

SMX-3276 is a PXIe high-density multiplexer module designed for scanning of multiple points to a common bus, in 1, 2, or 4-wire configurations. The SMX-3276 consists of two individual (1 x 76) 1-wire, or two (1x38) 2-wire multiplexers or one 1x76 2-wire mux, that can be interconnected under program control to configure larger multiplexers as required. This eliminates external wiring and helps reduce unterminated stubs. It incorporates extensive signal shielding and exposes shield pins on the front panel connector for tying to the cable shield. This preserves signal integrity throughout the signal path by maintaining the signals at the same reference level as the UUT. In addition, meticulous signal routing is done for impedance matching, signal shielding and cross talk reduction, allowing it to achieve switching performance with bandwidth of 30MHz. This performance allows the card to be used with high frequency signals, and signals that have fast rise times and narrow pulse widths.
  • (2) 1X38 2 wire fully configurable multiplexer
  • Maximum switching voltage of 300VDC, 300VAC
  • 2A maximum switching current
  • 60W DC, 62.5VA maximum switching power
  • 8ms switching time
  • 500mohm path resistance
  • Electromechanical, fail-safe relay

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥508,661.97 (¥559,528.17 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥508,661.97 (¥559,528.17)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --