You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 787288-02

Controller, PXI Chassis, SBRIO-9608, 1.33 GHz, 1 GB RAM, 4 GB Hard Drive

NI / EMERSON 787288-02

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
787288-02
Order Code:
4131889
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
787288-02   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SBRIO-9608)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intel Atom E3805

:
1.33GHz

:
2 Core

:
1GB

:
4GB

:
-

:
-40°C to +85°C

:
NI PXI Chassis

:
Ethernet, RS-232, USB

:
-

:
NI PXI Express Systems

:
SBRIO-9608

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

sbRIO-9608 is a RMC, 1.33GHz dual-core CPU, 1GB RAM, 4GB storage, Artix-7 200T FPGA CompactRIO single-board controller. It is an embedded controller that integrates a real-time processor, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). It includes a RIO Mezzanine Card (RMC) connector, which is a high-speed, high-bandwidth connector that provides direct access to the processor and FPGA digital I/O lines. The sbRIO-9608 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features Ethernet, CAN, USB, and serial ports and 96 3.3V digital I/O lines.
  • TSN support on both Gigabit Ethernet ports, LVDS support for 45 RMC DIO lines
  • PCIe x1 Gen 2.0 and SATA Gen 2.0 over RMC
  • Intel E3805 1.33GHz dual-core processor
  • 1GB RAM (DDR3L), 4GB disk (eMMC)
  • 2x IEEE 802.1AS-2011IEEE 1588-2008 (default end-to-end profile) Ethernet
  • USB 2.0 device, 1x USB 3.1 Gen1 Host USB Type-C port
  • 1x CAN FD CAN port, 1x RS-232 port
  • Local ambient temperature range from -40°C to 85°C
  • Safety standards are IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1

Warnings

Optional input power from RMC (9V to 30V), output power to RMC (3.3V and 5V, FPGA VIO).

Available for back order

Deliveries start from 4/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥336,684.41 ( ¥370,352.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥336,684.41 (¥370,352.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --