You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON DEVKITNAC1080TOBO1

Development Kit, NAC1080, NFC Controllers, RF / IF

INFINEON DEVKITNAC1080TOBO1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
DEVKITNAC1080TOBO1
Order Code:
4125799
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Overview

DEVKITNAC1080TOBO1 is a NFC battery-free smart lock development kit with NFC tag-side controller NAC1080. This development kit is a tool for engineers who aim to design battery-free smart locks with Infineon's NFC tag-side controller NAC1080. It consists of an evaluation board featuring the NAC1080 and one mini DC motor. This development kit can be configured for operation in passive or active mode, with or without boost-buck stage. The available firmware package allows for testing the electrical part of the lock using different motor control methods. The evaluation board has pre-installed lock showcase demo firmware. It can be tested together with lock showcase demo mobile app, which can be downloaded for free of charge after the product registration at "myInfineon".
  • Evaluation board with lock showcase demo firmware pre-installed
  • 3V, 60mA DC motor
  • Integrated debugger interface
  • Lock showcase mobile application for download
  • Two antenna reference designs for download
  • SDK packages for both firmware and mobile application development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Infineon

:
NAC1080

:
RF / IF

:
NFC Controllers

:
Development Kit NAC1080

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥15,058.80 (¥16,564.68 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥15,058.80 (¥16,564.68)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --