You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HAMMOND 1554F2GY
Plastic Enclosure, Watertight, Multipurpose, Polycarbonate, 61 mm, 89 mm, 119 mm, IP68
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1554F2GY
- Order Code:
- 4080932
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 1554 Series
- Also Known As:
- GTIN UPC EAN: 0623980304045
- Technical Datasheet:
- 1554F2GY Datasheet
Product Range Selector (1554 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multipurpose
- :
- Polycarbonate
- :
- 61mm
- :
- 89mm
- :
- 119mm
- :
- IP68
- :
- Grey
- :
- NEMA 4, 4X, 6, 6P, 12, 13
- :
- 2.4"
- :
- 3.5"
- :
- 4.69"
- :
- 1554 Series
Technical Documents (4)
Product Overview
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Material - Polycarbonate
- Color is a light gray
- Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil
- Gasket is factory poured using high temperature U.L. listed - silicone rubber gasket material
- Designed to meet NEMA 4, 4X, 12 & 13 ratings
- Lid is secured with self captivating - M4 stainless steel machine screws
Also Known As
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,127.02 (¥3,439.72) | ( ) |
25+ | ¥3,061.54 (¥3,367.69) | ( ) |
100+ | ¥2,967.85 (¥3,264.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.