You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCS32100XMNTXG
Inductive Position Sensor, 20 bits, 24 bits, 2.75 V to 5.5 V in, QFN-40
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCS32100XMNTXG
- Order Code:
- 4079781
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- NCS32100XMNTXG Datasheet
Product Overview
- Provides absolute position output with programmable index
- Provides velocity, temperature and backup battery measurements
- Supports connection to an RS−485 driver (2.5Mbps)
- Maximum speed at full accuracy is 6000rpm
- Maximum speed at reduced accuracy is 60000rpm
- Supply voltage range from 2.75V to 5.5V
- Full operation current consumption 80mA (typical)
- Internal programmable M0−ARM MCU provides data interface, configuration, NVM, calibration features
- QFN40 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- 20 bits, 24 bits
- :
- 0° to 360°
- :
- 2.75V to 5.5V
- :
- 40Pins
- :
- QFN
- :
- -40°C to +85°C
- :
- -
Technical Documents (1)
4,932 In stock Need more?
4,932 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 5000+
- 10000+
- 15000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,910.92 (¥4,302.01) |
10+ | ¥3,091.11 (¥3,400.22) |
100+ | ¥2,879.50 (¥3,167.45) |
500+ | ¥2,678.86 (¥2,946.75) |
5000+ | ¥2,672.85 (¥2,940.14) |
10000+ | ¥2,666.84 (¥2,933.52) |
15000+ | ¥2,660.83 (¥2,926.91) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.