You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OSRAM PL-CP-Z3--2500-740
LED Modules, Street Light, 44 VPrevaLED Compact Z3 Series
- Manufacturer:
- OSRAM OSRAM
- Manufacturer Part No:
- PL-CP-Z3--2500-740
- Order Code:
- 4067868
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PrevaLED Compact Z3 Series
- Technical Datasheet:
- PL-CP-Z3--2500-740 Datasheet
Product Range Selector (PrevaLED Compact Z3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PrevaLED Compact Z3 Series
Technical Documents (1)
Product Overview
- Asymmetric lambertian light distribution, high module efficacy: up to 150lm/W
- Overtemperature protection (when operated with OT LED power supply with LED set)
- Dimmable to 20% of nominal output power
- Easy electrical connection thanks to standard connectors
- Future-proof dimensions for reliable designs, 5 year guarantee
- Nominal voltage of 44V, nominal current of 0.43A
- Luminous efficacy of 147lm/W at module level, colour rendering index Ra of 70
- Starting time id 0.1s, warm-up time (60%) of 1.00s
- Number of switching cycles are 35000
- Type of protection is IP54, ambient temperature range from -40 to +80°C
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥10,544.36 (¥11,598.80) |
5+ | ¥9,480.96 (¥10,429.06) |
10+ | ¥8,638.98 (¥9,502.88) |
50+ | ¥8,402.40 (¥9,242.64) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.