You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OSRAM PL-BRICK-HP-3800-730-2X8
LED Modules, Street Light, 45 V, White, PrevaLED BRICK HP Series
- Manufacturer:
- OSRAM OSRAM
- Manufacturer Part No:
- PL-BRICK-HP-3800-730-2X8
- Order Code:
- 4067865
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PrevaLED BRICK HP Series
- Technical Datasheet:
- PL-BRICK-HP-3800-730-2X8 Datasheet
Product Range Selector (PrevaLED BRICK HP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PrevaLED BRICK HP Series
Technical Documents (1)
Product Overview
- Dimensions aligned with Zhaga book 15
- NTC for on-module temperature observation
- Average lifetime (L80 B10) up to 100,000 h (temperature up to Tc = 85°C)
- ENEC certified, IP20 protection
- Nominal current of 0.7A, nominal voltage of 45V
- Luminous efficacy is 163lm/W
- Colour rendering index is Ra
70 - Light LED colour is white, number of LEDs per module is 16, starting time is
0.1s - Dimension (length x width x height) is 485mm x 350mm x 160mm
- Ambient temperature range from -40 to +70°C
42 In stock Need more?
42 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥6,239.49 (¥6,863.44) |
5+ | ¥5,610.24 (¥6,171.26) |
10+ | ¥5,112.01 (¥5,623.21) |
50+ | ¥4,972.02 (¥5,469.22) |
100+ | ¥4,872.58 (¥5,359.84) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.