You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX66250ESA+
Secure Authenticator IC, EEPROM, 256 Bit, -40 °C to 85 °C, SOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX66250ESA+
- Order Code:
- 4062019
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAX66250ESA+ Datasheet
Product Overview
- Robust countermeasures protect against security attacks, secure storage for secrets
- All stored data cryptographically protected from discovery
- Efficient secure hash algorithm to authenticate peripherals
- FIPS 202-compliant SHA-3 algorithm for challenge/response authentication
- FIPS 198-compliant keyed-hash message authentication code (HMAC)
- Supplemental features enable easy integration into end applications
- 17bit one-time settable, non-volatile decrement only counter with authenticated read
- 256bits of secure EEPROM for user data
- ISO/IEC 15693: up to 52.97kbps
- Temperature range from -40°C to +85°C, 8-pin SO package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Secure Authenticator
- :
- -
- :
- -
- :
- SOIC
- :
- 8Pins
- :
- -
- :
- -40°C
- :
- 85°C
Technical Documents (1)
1,480 In stock Need more?
1,480 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥334.72 (¥368.19) |
10+ | ¥300.35 (¥330.39) |
25+ | ¥295.64 (¥325.20) |
100+ | ¥263.50 (¥289.85) |
300+ | ¥259.17 (¥285.09) |
500+ | ¥254.84 (¥280.32) |
2500+ | ¥236.44 (¥260.08) |
5000+ | ¥231.72 (¥254.89) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.