You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO SMF12ATVS Diode, Multicomp Pro TVS Diodes, Unidirectional, 12 V, 19.9 V, SOD-123FL, 2 Pins
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- SMF12A
- Order Code:
- 4058959
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Multicomp Pro TVS Diodes
- Technical Datasheet:
- SMF12A Datasheet
Product Range Selector (Multicomp Pro TVS Diodes)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multicomp Pro TVS Diodes
- :
- Unidirectional
- :
- 12V
- :
- 19.9V
- :
- SOD-123FL
- :
- 2Pins
- :
- 13.3V
- :
- 14.7V
- :
- 200W
- :
- 150°C
- :
- Surface Mount
- :
- -
Technical Documents (1)
Product Overview
- For surface mounted applications
- Low profile space
- 200W Peak pulse power capability at 10/1000µs waveform
- Excellent clamping capability
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- High temperature soldering: 260°C/10s
Applications
Computers & Computer Peripherals, Portable Devices, Telecom, Power Supplies, Consumer Electronics
7,890 In stock Need more?
7,890 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/6/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥32.02 (¥35.22) |
10+ | ¥25.54 (¥28.09) |
100+ | ¥18.30 (¥20.13) |
500+ | ¥12.77 (¥14.05) |
1000+ | ¥9.15 (¥10.07) |
5000+ | ¥8.01 (¥8.81) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.