You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SICK UM30-213113

Ultrasonic Sensor, 1.3 m, -25°C to 70°C, UM30 Series

SICK UM30-213113

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SICK SICK
Manufacturer Part No:
UM30-213113
Order Code:
4058106
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
UM30 Series
Technical Datasheet:
UM30-213113   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (UM30 Series)

See all from this product range

Product Overview

UM30-213113 is an UM30 ultrasonic sensor.
  • Supply voltage range from 9V to 30VDC, ≤2.4W power consumption
  • 300ms initialization time, cylindrical design, LED display, 2 x LED indication
  • Metal (nickel-plated brass PBT), ultrasonic transducer polyurethane foam, glass epoxy resin material
  • M30 x 1.5 thread size, male connector, 5-pin M12 connection type
  • Straight sending axis, IP65 / IP67 rating, III protection class
  • Operating range, limiting range from 200mm to 1,300mm, 2,000mm
  • ≥ 0.18mm resolution, ±0.15% repeatability, ±1% accuracy, 92ms response time
  • 200KHz ultrasonic frequency (typical), 12 bit resolution
  • 1 x MF multifunctional input (MF)
  • Dimension (W x H x D) is 30 x 30 x 84mm, operation ambient temperature -25°C to +70°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200mm

:
1.3m

:
-

:
-

:
30mm

:
-

:
-25°C

:
70°C

:
UM30 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥94,108.01 (¥103,518.81 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥94,108.01 (¥103,518.81)
5+ ¥92,225.85 (¥101,448.44)
10+ ¥90,343.69 (¥99,378.06)
25+ ¥88,461.53 (¥97,307.68)
50+ ¥87,965.84 (¥96,762.42)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --