You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SICK RZT7-03ZRS-KW0

Magnetic Sensor, T-Slot, 5 to 30 VDC, RZT7 Series

SICK RZT7-03ZRS-KW0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SICK SICK
Manufacturer Part No:
RZT7-03ZRS-KW0
Order Code:
4058098
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RZT7 Series
Technical Datasheet:
RZT7-03ZRS-KW0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RZT7 Series)

See all from this product range

Product Overview

  • RZT7 series sensor for T-slot cylinder
  • 29.5mm housing length, reed switching output, 400Hz switching frequency
  • NO output function, AC/DC 3-wire electrical wiring, IP65, IP67 enclosure rating
  • 5VAC/DC to 30VAC/DC supply voltage range, ≤0.1V voltage drop
  • ≤500mA/≤300mA continuous current, III protection class, PVC cable material
  • Reverse polarity protection, status indicator LED
  • 0.12mm² conductor cross section, Ø2.9mm cable diameter, axial cable outlet
  • Cable, 3-wire, 2m connection type
  • Plastic housing material
  • Ambient operating temperature range from -30°C to +70°C, UL file number NRKH.E181493 & NRKH7.E181493

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
30V

:
RZT7 Series

:
T-Slot

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,325.61 (¥4,758.17 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥4,325.61 (¥4,758.17)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --