You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS MGM240PB32VNA3

Wireless Module, Zigbee, 2 Mbps, IEEE 802.15.4, BLE 5.3, 20 dBm, Vault High, Built-In Antenna

SILICON LABS MGM240PB32VNA3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MGM240PB32VNA3
Order Code:
4049773
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MGM240PB32VNA3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MGM240PB32VNA3 is a secure, high-performance multiprotocol wireless module optimized for the needs of battery and line-powered IoT devices for 2.4GHz mesh networks. Based on the Series 2 EFR32MG24 SoC, it enables 802.15.4 (Zigbee®, OpenThread®) and Bluetooth® Low Energy connectivity, delivering exceptional RF performance and energy efficiency, Matter ready Smart Home Connectivity, industry-leading Secure Vault® technology, and future-proofing capabilities. The MGM240P is targeted for a broad range of applications including smart home devices, lighting, gateways and digital assistants and building automation and security.
  • Zigbee, open thread, Bluetooth low energy 5.3, Bluetooth mesh protocol stack
  • TX output power is +20dBm
  • Vault high security
  • Built-in antenna
  • 32-bit ARM® Cortex®-M33 core at 39MHz
  • 1536KB flash, 256KB RAM
  • 802.15.4 RX sensitivity is -106.0dBm, BLE 1M RX sensitivity is -98.5dBm
  • 26 GPIO pins
  • Temperature range from -40 to 105°C
  • Temperature range from -40°C to 105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEEE 802.15.4, Bluetooth 5.3 LE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 10/20/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,234.46 (¥1,357.91 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,234.46 (¥1,357.91)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --