You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STUW81300TR
Frequency Synthesizer, PLL Fractional/Integer, 16 GHz, 3 V to 5.4 V, -40 °C to 85 °C, VFQFPN-36
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STUW81300TR
- Order Code:
- 4036217
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- STUW81300TR Datasheet
Product Overview
- External VCO option with 5V charge pump
- Fundamental VCO rejection at doubler output higher than 20dB
- Maximum phase detector frequency is 100MHz
- Exact frequency mode, R/W SPI interface
- Differential reference clock input (LVDS and LVECPL compliant) supporting upto 800MHz
- Integrated reference crystal oscillator core
- Supply voltage range is 3.0V to 5.4V
- Case style is VFQFPN36
- Operating temperature range is -40°C to -85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Frequency
- :
- 16GHz
- :
- 3V
- :
- 5.4V
- :
- VFQFPN
- :
- 36Pins
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
1,936 In stock Need more?
1,936 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/23/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,940.63 (¥3,234.69) |
10+ | ¥2,341.85 (¥2,576.04) |
25+ | ¥2,192.94 (¥2,412.23) |
50+ | ¥2,110.65 (¥2,321.72) |
100+ | ¥2,028.35 (¥2,231.19) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.