You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS M74HC4060YRM13TR
Counter, 14 Stage, Binary, 65 MHz, 2 V to 6 V, SOIC-16, -40 °C to 125 °C
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M74HC4060YRM13TR
- Order Code:
- 4036108
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- M74HC4060YRM13TR Datasheet
Product Overview
- High speed is fmax = 65MHz (typ) at VCC = 6V
- Low power dissipation is ICC = 4A (max) at TA = 25°C
- High noise immunity is NIH = VNIL = 28% VCC (min)
- Symmetrical output impedance is IOH = IOL = 4mA (min)
- Balanced propagation delay is TPLH ≅ TPHL
- Wide operating voltage range is VCC (opr.) = 2V to 6V
- Pin and function compatible with 74 series 4060
- ESD performance is HBM: 2kV, MM: 200V CDM: 1kV
- Temperature range is -40°C to +125°C
- Power dissipation is 500mW, case style is SO16
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HC4060
- :
- Binary
- :
- 65MHz
- :
- -
- :
- SOIC
- :
- 16Pins
- :
- 2V
- :
- 6V
- :
- MM74HC
- :
- 744060
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
5,111 In stock Need more?
5,111 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/18/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥187.63 (¥206.39) |
10+ | ¥133.04 (¥146.34) |
100+ | ¥97.77 (¥107.55) |
500+ | ¥88.74 (¥97.61) |
1000+ | ¥76.61 (¥84.27) |
2500+ | ¥71.96 (¥79.16) |
5000+ | ¥67.01 (¥73.71) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.