You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON TLE4999C4HALA1

Hall Effect Sensor, Linear, SSO, 4 Pins, 4.5 V, 5.5 V, -40 °C

INFINEON TLE4999C4HALA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
TLE4999C4HALA1
Order Code:
4035708
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
SP003420076, TLE4999C4
Technical Datasheet:
TLE4999C4HALA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TLE4999C4HALA1 is a dual channel linear hall sensor with a bus-capable digital short-PWM-code (SPC) interface. Both channels are integrated on the chip. The highly accurate measurement channels (main and sub) can be used for a plausibility check on system level. This enables a high diagnostic coverage. It has highest accuracy over a wide temperature range and lifetime is achieved by an integrated digital temperature- and stress-compensation. This sensor is suited for robust replacement of potentiometers, no mechanical abrasion, resistant to humidity, temperature, pollution, and vibration, linear and angular position sensing in automotive and industrial applications with highest accuracy requirements, suited for safety applications such as pedal position, throttle position, and steering torque sensing.
  • Compliant to ISO 26262 safety element out of context for safety requirements rated up to ASIL D
  • Fast digital SPC interface is 0.5µs unit time for transmission of main/sub signals less than 500µs
  • Bus-capability for up to 4 sensor ICs on one data line
  • Selectable 12/14/16bit output signals, protected by CRC and rolling counter
  • Thin 4 pin leaded single sensor package
  • Operating temperature range is -40°C to 150°C
  • Digital temperature and stress compensation
  • Supply voltage range is 4.5V to 5.5V
  • Frame holder mechanism
  • 2 x 16 bit user-configurable ID in EEPROM

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Linear

:
Linear

:
5mA

:
SSO

:
SSO

:
4Pins

:
4.5V

:
5.5V

:
-40°C

:
150°C

:
-

:
AEC-Q100

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP003420076, TLE4999C4

1,950 In stock Need more?

1,950 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥612.90 (¥674.19 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥612.90 (¥674.19)
10+ ¥581.55 (¥639.71)
25+ ¥543.93 (¥598.32)
50+ ¥518.85 (¥570.74)
100+ ¥496.90 (¥546.59)
250+ ¥475.74 (¥523.31)
500+ ¥454.58 (¥500.04)
1000+ ¥438.90 (¥482.79)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --