You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GEDORE CL10H
Torque Sensor, 0.25 N-m to 10 N-m, 0.25" Male Hex, Capture Lite Series
- Manufacturer:
- GEDORE GEDORE
- Manufacturer Part No:
- CL10H
- Order Code:
- 4035605
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Capture Lite Series
- Technical Datasheet:
- CL10H Datasheet
Product Range Selector (Capture Lite Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.25N-m to 10N-m
- :
- -
- :
- -
- :
- Capture Lite Series
Technical Documents (1)
Product Overview
- 1/4” male hex drive
- 0.25-10Nm range
- Measuring tolerance +/- 1% for all readings
- Floating value display (track), kink point detection (first peak), peak value measurement (peak)
- Switchable between N·m, lbf-ft and lbf-in
- Easy handling due to 1-button operation (measuring mode, unit)
- Optimal readability due to single-line well illuminated OLED display
- Auto start function when a torque tool is inserted, auto-sleep mode when not in use
- Easy mounting on the table or on the wall
- Power supply and data output via USB connection
Contents
Capture Lite tester, USB connection cable, Adapter (FH to FS (FSHA) A35640), Operating instructions, Test certificate, Stable plastic case with inlay.
Available for back order
2 more will be available on 6/17/25
5 more will be available on 7/4/25
3 more will be available on 9/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥179,556.77 (¥197,512.45) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.