You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM4656IY#PBF
DC/DC POL Converter, Adjustable, Synchronous Boost, 4.5 V to 28 V, 6 V to 36 V /4 A out, BGA-144
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM4656IY#PBF
- Order Code:
- 4033688
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM4656IY#PBF Datasheet
Product Range Selector (LTM4656 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- BGA-144, Micro Module
- :
- -
- :
- 6V
- :
- 36V
- :
- 4A
- :
- Adjustable
- :
- 4.5V
- :
- 28V
- :
- 7.07mm
- :
- 16mm
- :
- 16mm
- :
- LTM4656 Series
- :
- MSL 4 - 72 hours
Technical Documents (1)
Product Overview
- Complete boost switch mode power supply
- ±2% maximum total output voltage regulation over load, line and temperature
- Input disconnect in shutdown
- Inrush current limit
- External frequency synchronization
- Parallel current sharing, upto 98% efficiency
- Selectable Burst Mode® operation
- In-line overcurrent protection, overtemperature protection
- Operating temperature is -40°C to 125°C
- Package style is 144-lead BGA
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 10/6/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 90+
- 180+
- 270+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥6,058.39 (¥6,664.23) |
10+ | ¥4,769.91 (¥5,246.90) |
90+ | ¥4,768.34 (¥5,245.17) |
180+ | ¥4,712.73 (¥5,184.00) |
270+ | ¥4,684.92 (¥5,153.41) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.