You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT5400AIMS8E-4#PBF

Resistor Network, 1 kohm, LT5400 Series, 1 kohm, 4 Elements, Voltage Divider, MSOP

ANALOG DEVICES LT5400AIMS8E-4#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT5400AIMS8E-4#PBF
Order Code:
4032658
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
LT5400 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LT5400 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1kohm

:
LT5400 Series

:
1kohm

:
4Elements

:
Voltage Divider

:
MSOP

:
8Pins

:
800mW

:
± 7.5%

:
± 25ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

LT5400 is a quad resistor network with excellent matching specifications over the entire temperature range. Matching is also specified when the LT5400 is configured in a difference amplifier. This enhanced matching specification guarantees CMRR performance to be up to 2× better than independently matched resistors. All four resistors can be accessed and biased independently, making the LT5400 a convenient and versatile choice for any application that can benefit from matched resistors. These resistor networks provide precise ratiometric stability required in highly accurate difference amplifiers, voltage references and bridge circuits. Applications includes difference amplifier, reference divider and precision summing/subtracting.
  • Excellent matching (0.01% matching)
  • 1Kohm R2 = R3, 1Kohm R1 = R4, 1:1 resistor ratio
  • ±75V operating voltage (±80V abs max), 0.2ppm/°C matching temperature drift
  • 8ppm/°C absolute resistor value temperature drift
  • Long-term stability of 2ppm at 2000Hrs
  • Resistor matching ratio (any resistor to any other resistor) is ±0.010% at TA = 25°C
  • Matching for CMRR of ±0.005% full specified temperature range
  • Shelf life of ±5ppm (25°C, unbiased, 1 year)
  • Excess current noise of –55dB (Mil-Std-202 Method 308)
  • 8-lead plastic MSOP package, -40°C to 85°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Available for back order

Deliveries start from 6/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,481.49 (¥4,929.64 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥4,481.49 (¥4,929.64)
10+ ¥2,460.98 (¥2,707.08)
50+ ¥2,228.99 (¥2,451.89)
100+ ¥2,220.11 (¥2,442.12)
250+ ¥2,211.23 (¥2,432.35)
500+ ¥2,202.34 (¥2,422.57)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --