You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES HMC735LP5E
Oscillator, Voltage Controlled, 10.5 GHz to 12.2 GHz, SMD, 5mm x 5mm, 5 V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- HMC735LP5E
- Order Code:
- 4032632
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- HMC735LP5E Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- SMD, 5mm x 5mm
- :
- 5V
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
Product Overview
- No external resonator needed
- Frequency range from 10.5 to 12.2GHz (Fo, TA = +25°C, Vcc (Dig), Vcc (Amp), Vcc (RF) = +5V)
- Power output range from 14 to 1dBm (RF OUT, TA = +25°C, Vcc (RF), Vcc (DIG) = +5V)
- SSB phase noise at 100KHz offset, Vtune= +5V at RF output is -100 dBc/Hz (typ)
- Tune voltage range from 1 to 13V (TA = +25°C, Vcc(RF), Vcc(DIG) = +5V)
- Supply current is 217mA (typ, Icc (RF), Icc (DIG), TA = +25°C, Vcc(RF), Vcc(DIG) = +5V)
- Tune port leakage current (Vtune= 13V) is 10µA (max, TA = +25°C, Vcc(RF), Vcc(DIG) = +5V)
- Output return loss is 8dB (typ, TA = +25°C, Vcc(RF), Vcc(DIG) = +5V)
- Frequency drift rate is 1.4MHz/°C (typ, TA = +25°C, Vcc(RF), Vcc(DIG) = +5V)
- 16 lead LFCSP-EP package, operating temperature range from -40 to +85°C
Footnotes
16 In stock Need more?
16 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥9,171.45 (¥10,088.60) |
10+ | ¥7,585.14 (¥8,343.65) |
25+ | ¥7,320.23 (¥8,052.25) |
100+ | ¥7,058.46 (¥7,764.31) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.