You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8195ACPZ
HDMI/DVI Buffer, 1 Input/Output, 2.25 Gbps, 3 to 5.5 V, -40 to 85 °C, LFCSP-EP-40
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8195ACPZ
- Order Code:
- 4031609
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8195ACPZ Datasheet
Product Overview
- Maximum data rate (TMDS dynamic performance) is 2.25Gbps minimum
- Equalized inputs for operation with long HDMI cables (20m at 2.25Gbps)
- Preemphasized outputs, fully buffered unidirectional inputs/outputs
- Low added jitter, transmitter disable feature, reduces power dissipation
- Disables input termination, 3 auxiliary buffered channels per link
- Bidirectional buffered DDC lines (SDA and SCL), input/output capacitance isolation
- Bidirectional buffered CEC line with integrated pull-up resistors (27Kohm)
- Independently powered from 5V of HDMI input connector
- Operating temperature is -40°C to +85°C
- Package style is 40-lead lead frame chip scale [LFCSP-VQ]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HDMI/DVI Buffer
- :
- CEC, DDC, DVI, HDMI, Parallel
- :
- 3V
- :
- 5.5V
- :
- LFCSP-EP
- :
- 40Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
151 In stock Need more?
151 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,100.39 (¥1,210.43) |
10+ | ¥631.71 (¥694.88) |
25+ | ¥609.01 (¥669.91) |
100+ | ¥586.31 (¥644.94) |
250+ | ¥563.60 (¥619.96) |
500+ | ¥540.90 (¥594.99) |
1000+ | ¥518.19 (¥570.01) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.