You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES HMC439QS16GE
Phase Frequency Detector, Digital, 1.3 GHz, -10 to 10 dBm, 4.8 to 5.2 V, -40 to 85 °C, QSOP-EP-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- HMC439QS16GE
- Order Code:
- 4030649
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HMC439QS16GE Datasheet
Product Overview
- Differential input/single ended output
- Open collector output buffer amplifiers
- SSB phase noise is -153dBc/Hz typical at (10KHz offset with 100MHz input & pin= 0dBm)
- Input power range is ±10dBm typical at (TA = +25°C, Vcc= 5V)
- Supply current is 96mA typical at (TA = +25°C, Vcc= 5V)
- Operating temperature is -40°C to +85°C
- Package style is QSOP16G SMT
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10MHz
- :
- 1.3GHz
- :
- -10dBm
- :
- 10dBm
- :
- -
- :
- QSOP-EP
- :
- 16Pins
- :
- 4.8V
- :
- 5.2V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
8 In stock Need more?
8 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥9,657.37 (¥10,623.11) |
10+ | ¥9,072.69 (¥9,979.96) |
25+ | ¥8,488.02 (¥9,336.82) |
100+ | ¥8,135.33 (¥8,948.86) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.