You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADL5385ACPZ-R7
RF IC, Modulator, Quadrature, 30 MHz to 2.2 GHz, 4.75 to 5.5 V Supply, -40 to 85 °C, LFCSP-EP-24
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADL5385ACPZ-R7
- Order Code:
- 4030201
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADL5385ACPZ-R7 Datasheet
Product Overview
- Output frequency range from 30MHz to 2200MHz (VS = 5V, TA = 25°C)
- Output P1 dB is 11dBm (typ, VS = 5V, TA = 25°C)
- Noise floor is -155dBm/Hz (typ, 20MHz offset from LO, all BB inputs at a bias of 500mV)
- Sideband suppression is -51dBc (typ, unadjusted (nominal drive level))
- Carrier feedthrough is -57dBm (typ, unadjusted (nominal drive level))
- Single supply range from 4.75V to 5.5V
- Second baseband harmonic is -88dBc (typ, (fLO − (2 × fBB)), POUT = 5dBm)
- Quadrature phase error is 0.43Degrees (typ, VS = 5V, TA = 25°C)
- Output return loss is -20dB (typ, VS = 5V, TA = 25°C)
- 24-lead LFCSP package, temperature range from -40°C to +85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 30MHz
- :
- 2.2GHz
- :
- 4.75V
- :
- 5.5V
- :
- LFCSP-EP
- :
- 24Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
1,877 In stock Need more?
1,877 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/5/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,421.79 (¥2,663.97) |
10+ | ¥1,691.34 (¥1,860.47) |
25+ | ¥1,501.67 (¥1,651.84) |
100+ | ¥1,447.35 (¥1,592.09) |
250+ | ¥1,393.03 (¥1,532.33) |
1500+ | ¥1,338.70 (¥1,472.57) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.