You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8348ARUZ-REEL7
RF IC, Demodulator, Quadrature, 50 MHz to 1 GHz, 2.7 to 5.5 V Supply, -40 to 85 °C, TSSOP-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8348ARUZ-REEL7
- Order Code:
- 4030195
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8348ARUZ-REEL7 Datasheet
Product Overview
- Single supply voltage range is 2.7V to 5.5V
- Operating IF frequency is 50MHz to 1000MHz
- Baseband bandwidth is 75MHz typical
- Gain control range is 44dB typical
- Third-order input intercept (IIP3) is 28dBm typical at (minimum gain, FIF = 380MHz)
- Phase accuracy is 0.5° typical, amplitude balance is 0.25dB typical
- Noise figure is 11dB typical at (maximum gain, FIF = 380MHz)
- Input bias current is 2μA typical
- Operating temperature is -40°C to +85°C
- Package style is 28-lead thin shrink small outline [TSSOP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 50MHz
- :
- 1GHz
- :
- 2.7V
- :
- 5.5V
- :
- TSSOP
- :
- 28Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
670 In stock Need more?
670 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,202.34 (¥2,422.57) |
10+ | ¥1,879.44 (¥2,067.38) |
25+ | ¥1,738.36 (¥1,912.20) |
100+ | ¥1,689.27 (¥1,858.20) |
250+ | ¥1,640.17 (¥1,804.19) |
1000+ | ¥1,591.07 (¥1,750.18) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.