You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADAU1361BCPZ

Audio Codec, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

ANALOG DEVICES ADAU1361BCPZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADAU1361BCPZ
Order Code:
4028747
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADAU1361BCPZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADAU1361 is a low power, stereo audio codec that supports stereo 48KHz record and playback at 14mW from a 1.8V analogue supply. The stereo audio ADCs and DACs support sample rates from 8KHz to 96KHz as well as a digital volume control. It is ideal for battery-powered audio and telephony applications. The record path includes an integrated microphone bias circuit and six inputs. The inputs can be mixed and mixed before the ADC, or they can be configured to bypass the ADC. It includes a stereo digital microphone input. It includes five high power output drivers (two differential and three single-ended), supporting stereo headphones, an earpiece, or other output transducer. AC-coupled or capless configurations are supported. Individual fine level controls are supported on all analogue outputs. It is used in applications such as smartphones/multimedia phones, digital still cameras/digital video cameras, portable media players/portable audio players, phone accessories products.
  • Flexible analogue input/output mixers, stereo digital microphone input
  • Analog automatic level control (ALC), microphone bias reference voltage
  • Analog and digital I/O is 1.8V to 3.65V, I²C and SPI control interfaces
  • Digital audio serial data I/O: stereo and time-division multiplexing (TDM) modes
  • Software-controllable clockless mute, software power-down
  • Gain error is -12% typical at (AVDD = 3.3V, TA = 25°C)
  • Total harmonic distortion + noise is -88dB typical at (AVDD = 1.8V)
  • Power supply rejection ratio is 65dB typical at (100mV p-p at 217Hz)
  • Operating temperature is -40°C to +85°C
  • Package style is 32-lead lead frame chip scale [LFCSP-VQ]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Stereo

:
2

:
2

:
-40°C

:
85°C

:
96kSPS

:
LFCSP-EP

:
32Pins

:
2Channels

:
5Channels

:
24bit

:
101dB

:
I2C, Serial, SPI

:
1.8V to 3.65V

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

64 In stock Need more?

64 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,692.90 (¥1,862.19 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥1,692.90 (¥1,862.19)
10+ ¥1,307.77 (¥1,438.55)
25+ ¥1,242.46 (¥1,366.71)
100+ ¥1,209.81 (¥1,330.79)
250+ ¥1,177.16 (¥1,294.88)
500+ ¥1,144.51 (¥1,258.96)
1000+ ¥1,129.99 (¥1,242.99)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --