You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD74111YRUZ
Audio Codec, Mono, 1, 1, -40 °C, 105 °C, 48 kSPS
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD74111YRUZ
- Order Code:
- 4028746
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD74111YRUZ Datasheet
Product Overview
- 2.5V mono audio codec with 3.3V tolerant digital interface
- Supports 8KHz to 48KHz sample rates
- Perfect differential linearity restoration for reduced idle tones and noise floor
- Data directed scrambling DAC least sensitive to jitter
- Programmable ADC gain, on-chip volume control for DAC channel
- Software controllable clickless mute, on-chip reference
- ADC resolution is 24bits (typ, AVDD = 2.5 V ± 5%)
- Signal to noise ratio is 77dB (typ, fS = 16KHz, AVDD = 2.5 V ± 5%)
- Total harmonic distortion + noise is -67dB (typ, fS = 48KHz, PGA = 0dB)
- 16 lead TSSOP package, operating temperature range from -40 to +105°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mono
- :
- 1
- :
- 1
- :
- -40°C
- :
- 105°C
- :
- 48kSPS
- :
- TSSOP
- :
- 16Pins
- :
- 1Channels
- :
- 1Channels
- :
- 24bit
- :
- 89dB
- :
- Serial
- :
- 2.375V to 2.625V, 2.375V to 3.6V
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
68 In stock Need more?
68 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 96+
- 192+
- 288+
- 576+
- 1056+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,577.22 (¥1,734.94) |
10+ | ¥1,132.84 (¥1,246.12) |
96+ | ¥1,050.27 (¥1,155.30) |
192+ | ¥1,008.99 (¥1,109.89) |
288+ | ¥967.71 (¥1,064.48) |
576+ | ¥926.43 (¥1,019.07) |
1056+ | ¥885.15 (¥973.67) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.