You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC2918IMS-A1#TRPBF

Voltage Supervisor, 1 Monitor, Manual, Active-Low, Open-Drain, 1.5V to 5.5Vin, MSOP, -40 to 85 °C

ANALOG DEVICES LTC2918IMS-A1#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2918IMS-A1#TRPBF
Order Code:
4028300
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC2918 is a low voltage single-supply monitor with selectable thresholds and an adjustable watchdog timer. Two three state inputs select one of nine internally programmed thresholds without the need for external resistors. The tolerance for the device is fixed at –5%. Threshold accuracy is guaranteed at ±1.5% over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. It is widely used in application such as handheld devices, cell phone base stations, automotive control systems, network servers, optical networking systems etc.
  • Manual reset input
  • Supply operation is 1.5V to 5.5V
  • Adjustable watchdog timeout
  • 6.2V shunt regulator for high voltage operation
  • Guaranteed threshold accuracy is ±1.5%
  • Guaranteed RST for VCC ≥ 0.8V
  • 9 selectable supply voltages 12V, 5V, 3.3V, 2.5V, 1.8V 1.5V, 1.2V, 1V, +ADJ (0.5V)
  • Operating temperature is -40°C to 85°C
  • Packaging style is 10-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
1Monitors

:
1.5V

:
5.5V

:
Manual, Active-Low, Open-Drain

:
MSOP

:
10Pins

:
Surface Mount

:
200ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

4,990 In stock Need more?

4,990 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥868.40 (¥955.24 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥868.40 (¥955.24)
10+ ¥545.49 (¥600.04)
25+ ¥501.60 (¥551.76)
100+ ¥457.71 (¥503.48)
250+ ¥415.39 (¥456.93)
500+ ¥366.80 (¥403.48)
2500+ ¥349.02 (¥383.92)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --